1671137 | Phoenix Contact
Valve connector, DIN shape A, 3 pole, 24 V, 0.34-1.5 mm², 1671137
Unit Price (€ / pc.)
26.7631 € *
Available: 0 pcs.
Available in 10 days: 593 pcs.
Leadtime: 2 Weeks **
Valve connector, 1671137, Phoenix Contact
Valve connector, 3-pole, valve connector A, with 1 LED, wired with Z-diode, screw connection, cable gland Pg9, cable outer diameter 6-8 mm.
Technical specifications
Version | DIN FORM A | |
Cable cross-section | 0,34-1,5 mm² | |
Pin number | 3-polig | |
Rated voltage | 24 V | |
Degree of protection (IP) | IP65 | |
Wiring | Z-Diode | |
LED display | Yes | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |