1671153 | Phoenix Contact
Valve connector, DIN shape B, 3 pole, 24 V, 0.34-2.5 mm², 1671153
Unit Price (€ / pc.)
29.3811 € *
Standard delivery time from the manufacturer is: 9 Weeks
Valve connector, 1671153, Phoenix Contact
Valve connector, 3-pole, valve connector B (10 mm), with 1 LED, wired with Z-diode, screw connection, cable gland Pg9, cable outer diameter 6-8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape B | |
| Cable cross-section | 0.34-2.5 mm² | |
| Pin number | 3 pole | |
| Rated voltage | 24 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | z-diode | |
| LED display | Yes | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |