1200294 | Phoenix Contact

PHOENIX CO 1200294

Order No.: 64P7848
EAN: 4055626666426
MPN:
1200294
SF-ASD 16
Series: SF-ASD
1200294 Phoenix Contact Drills and Drill/Drivers Image 1
1200294 Phoenix Contact Drills and Drill/Drivers Image 2
Image may differ
Unit Price (€ / pc.)
115.4538 € *
Available in 5 Days: 458 pcs. - if ordered today
Total Price:
115.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.4538 €

Cordless screwdriver, 1200294, Phoenix Contact

Cordless screwdriver, incl. battery, two-speed gearbox, forward/reverse running and 16-stage clutch up to 450 rpm, hexagonal quick connection.

Features

  • 3.6 V
  • Cordless screwdriver with two-speed gearbox, forward/reverse running and 16-stage clutch with drilling speed of up to 450 rpm
  • Adjustable from 0.2-4.3 Nm
  • Comfortable one-handed operation in a straight or angled position
  • 6.3 mm hexagonal fast connection drill chuck
  • Compact design
Technical specifications
Filter Property Value
Rated voltage 3.6 V
Nominal capacity 1.5 Ah
speed 450 1/min
Version battery screwdriver
Logistics
Property Value
Country of origin TW
Customs tariff number 84672920
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No