1212530 | Phoenix Contact
PHOENIX CO 1212530
Unit Price (€ / pc.)
514.9844 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Technical specifications
Rated voltage | 3.6 V | |
Nominal capacity | 1.5 Ah | |
speed | 600 1/min | |
Version | Akku-Schrauber Set |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84672920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |