1212532 | Phoenix Contact

PHOENIX CO 1212532

Order No.: 64P7852
EAN: 4046356589673
MPN:
1212532
SF-ASD 21
Series: SF-ASD
1212532 Phoenix Contact Drills and Drill/Drivers Image 1
1212532 Phoenix Contact Drills and Drill/Drivers Image 2
1212532 Phoenix Contact Drills and Drill/Drivers Image 3
Image may differ
Unit Price (€ / pc.)
330.7724 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
330.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
330.7724 €

Battery-powered screwdriver set, 1212532, Phoenix Contact

Cordless screwdriver, incl. 1.5 Ah battery, forward/reverse running, 21-stage coupling, up to 600 rpm, 6.3 mm hexagonal fast connection drill chuck, torque can be adjusted from 0.3-4.4 Nm.

Features

  • 3.6 V
  • Cordless screwdriver with two-speed gearbox, forward/reverse running and 21-stage clutch with drilling stage of up to 600 rpm
  • Adjustable from 0.3-4.4 Nm
  • Integrated LEDs ensures the illumination of the workspace
  • 6.3 mm hexagonal fast connection drill chuck
  • Tools for SF‑ASD 21 cordless screwdriver in various versions
Technical specifications
Rated voltage 3.6 V
Nominal capacity 1.5 Ah
speed 600 1/min
Version Akku-Schrauber
Logistics
Country of origin JP
Customs tariff number 84672920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei