1010320 | Phoenix Contact
Charging cable, 8.5 m, type 2 to open end, 3 phase, mode 3, 32 A, 480 V, 1010320
Order No.: 65P0748
EAN: 4099891165796
MPN:
1010320
EV-T2M3C-3AC32A-8,5M6,0ESBK00
This item is no longer available.
As an alternative, we recommend the following item:

Charging cable, 10 m, type 2 to open end, 3 phase, mode 3, 32 A, 480 V, 1072636
Order No.: 65P3113
Manufacturer: Phoenix Contact
per pc. 268.1903 € *
Charging cable, 1010320, Phoenix Contact
AC charging cable with vehicle charging connector and free cable end for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets, for installation at charging stations for e-mobility (EVSE).
Features
- Silver-plated surface of the power and signal contacts
- Convenient handling, thanks to the ergonomic handle and additional, rubber grip components
Technical specifications
Connection (1) | Typ 2 | |
Connection (2) | offenes Ende | |
Number of phases | 3 | |
Loading mode | Mode 3 | |
Cable length | 8.5 m | |
Colour | schwarz | |
Cable cross-section | 5 x 6,0 mm² + 1 x 0,5 mm² | |
Rated current | 32 A | |
Rated voltage | 480 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |