1027853 | Phoenix Contact

Charging cable, 6 m, type 2 to type 2, 3 phase, mode 3, 20 A, 480 V, 1027853

Order No.: 65P0167
EAN: 4055626522395
MPN:
1027853
EV-T2G3PC-3AC20A-6,0M2,5ESBK01
Series: EV
Phoenix Contact
1027853 Phoenix Contact eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
304.5329 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 1 Week **
Total Price:
304.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
304.5329 €

Charging cable, 1027853, Phoenix Contact

Mobile AC charging cable with vehicle charging connector and infrastructure charging plug for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets, compatible with type 2 infrastructure charging sockets at charging stations for e-mobility (EVSE).

Features

  • Convenient handling due to the ergonomic
  • Longitudinal water tightness reliably prevents water ingress
  • Laser-marked mating face
Technical specifications
Anschluss (1) Typ 2
Anschluss (2) Typ 2
Anzahl der Phasen 3
Farbe schwarz
Kabellänge 6 m
Lademodus Mode 3
Leiterquerschnitt 5 x 2,5 mm² + 1 x 0,5 mm²
Nennspannung 480 V
Nennstrom 20 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei