1050702 | Phoenix Contact
Charging cable, 5 m, GB/T to type 2, 1 phase, mode 3, 32 A, 250 V, 1050702
Unit Price (€ / pc.)
429.9708 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Charging cable, 1050702, Phoenix Contact
Mobile AC charging cable with vehicle charging connector and infrastructure charging plug for charging electric vehicles (EV) with alternating current (AC) via GB/T vehicle charging inlets, compatible with type 2 infrastructure charging sockets at charging stations for e-mobility (EVSE).
Features
- Convenient handling due to the ergonomic
- Longitudinal water tightness reliably prevents water ingress
Technical specifications
Connection (1) | GB/T | |
Connection (2) | Typ 2 | |
Number of phases | 1 | |
Loading mode | Mode 3 | |
Cable length | 5 m | |
Colour | schwarz | |
Cable cross-section | 3 x 6,0 mm² + 1 x 0,5 mm² | |
Rated current | 32 A | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |