1053264 | Phoenix Contact
Charging cable, 5 m, type 2 to open end, 3 phase, mode 3, 20 A, 480 V, 1053264
Unit Price (€ / pc.)
244.6402 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Charging cable, 1053264, Phoenix Contact
AC charging cable with vehicle charging connector and free cable end for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets, for installation at charging stations for e-mobility (EVSE).
Features
- Convenient handling due to the ergonomic
- Longitudinal water tightness reliably prevents water ingress
- Laser-marked mating face
Technical specifications
Anschluss (1) | Typ 2 | |
Anschluss (2) | offenes Ende | |
Anzahl der Phasen | 3 | |
Farbe | schwarz | |
Kabellänge | 5 m | |
Lademodus | Mode 3 | |
Leiterquerschnitt | 5 x 2,5 mm² + 1 x 0,5 mm² | |
Nennspannung | 480 V | |
Nennstrom | 20 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |