1623908 | Phoenix Contact

Charging cable, 4 m, type 1 to type 2, 1 phase, mode 3, 20 A, 250 V, 1623908

Order No.: 65P1468
EAN: 4055626230887
MPN:
1623908
EV-TAG3PK-1AC20A-4,0M2,5ESBK01
Series: EV
1623908 Phoenix Contact eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
300.3203 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
300.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
300.3203 €

Charging cable, 1623908, Phoenix Contact

Mobile AC charging cable with vehicle charging connector and infrastructure charging plug for charging electric vehicles (EV) with alternating current (AC) via type 1 vehicle charging inlets, compatible with type 2 infrastructure charging sockets at charging stations for e-mobility (EVSE).

Features

  • Convenient handling due to the ergonomic
  • Longitudinal water tightness reliably prevents water ingress
  • Laser-marked mating face
Technical specifications
Connection (1) Typ 1
Connection (2) Typ 2
Number of phases 1
Loading mode Mode 3
Cable length 4 m
Colour schwarz
Cable cross-section 3 x 2,5 mm² + 1 x 0,5 mm²
Rated current 20 A
Rated voltage 250 V
Logistics
Country of origin DE
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei