1627126 | Phoenix Contact
Charging cable, 4 m, type 2 to open end, 1 phase, mode 3, 20 A, 250 V, 1627126
Unit Price (€ / pc.)
221.5423 € *
Available: 0 pcs.
Available in 10 days: 74 pcs.
Leadtime: 2 Weeks **
Charging cable, 1627126, Phoenix Contact
AC charging cable with vehicle charging connector and free cable end for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets, for installation at charging stations for e-mobility (EVSE).
Features
- Convenient handling due to the ergonomic
- Longitudinal water tightness reliably prevents water ingress
- Laser-marked mating face
Technical specifications
Connection (1) | Typ 2 | |
Connection (2) | offenes Ende | |
Number of phases | 1 | |
Loading mode | Mode 3 | |
Cable length | 4 m | |
Colour | schwarz | |
Cable cross-section | 3 x 2,5 mm² + 1 x 0,5 mm² | |
Rated current | 20 A | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |