1627130 | Phoenix Contact

Charging cable, 4 m, type 2 to open end, 3 phase, mode 3, 32 A, 480 V, 1627130

Order No.: 65P1619
EAN: 4055626299440
MPN:
1627130
EV-T2G3C-3AC32A-4,0M6,0EHBK01
Series: EV
1627130 Phoenix Contact eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
308.1267 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
308.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.1267 €

Charging cable, 1627130, Phoenix Contact

AC charging cable with vehicle charging connector and free cable end for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets, for installation at charging stations for e-mobility (EVSE).

Features

  • Convenient handling due to the ergonomic
  • Longitudinal water tightness reliably prevents water ingress
  • Laser-marked mating face
Technical specifications
Connection (1) Typ 2
Connection (2) offenes Ende
Number of phases 3
Loading mode Mode 3
Cable length 4 m
Colour schwarz
Cable cross-section 5 x 6,0 mm² + 1 x 0,5 mm²
Rated current 32 A
Rated voltage 480 V
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei