1627344 | Phoenix Contact
Charging cable, 4 m, type 1 to open end, 1 phase, mode 3, 32 A, 250 V, 1627344
Unit Price (€ / pc.)
251.4827 € *
Available: 0 pcs.
Leadtime: On Request **
Charging cable, 1627344, Phoenix Contact
AC charging cable with vehicle charging connector and free cable end for charging electric vehicles (EV) with alternating current (AC) via type 1 vehicle charging inlets, for installation at charging stations for e-mobility (EVSE).
Features
- Convenient handling due to the ergonomic
- Longitudinal water tightness reliably prevents water ingress
- Laser-marked mating face
Technical specifications
Anschluss (1) | Typ 1 | |
Anschluss (2) | offenes Ende | |
Anzahl der Phasen | 1 | |
Farbe | schwarz | |
Kabellänge | 4 m | |
Lademodus | Mode 3 | |
Leiterquerschnitt | 3 x 6,0 mm² + 1 x 0,5 mm² | |
Nennspannung | 250 V | |
Nennstrom | 32 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |