1627366 | Phoenix Contact

Charging cable, 5 m, type 2 to open end, 1 phase, mode 3, 32 A, 250 V, 1627366

Order No.: 65P0862
EAN: 4055626317038
MPN:
1627366
EV-T2G3C-1AC32A-5,0M6,0ESBK01
Series: EV
1627366 Phoenix Contact eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
212.1889 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
212.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
212.1889 €

Charging cable, 1627366, Phoenix Contact

AC charging cable with vehicle charging connector and free cable end for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets, for installation at charging stations for e-mobility (EVSE).

Features

  • Convenient handling due to the ergonomic
  • Longitudinal water tightness reliably prevents water ingress
  • Laser-marked mating face
Technical specifications
Filter Property Value
Connection (1) type 2
Connection (2) open end
Number of phases 1
Loading mode mode 3
Cable length 5 m
Colour black
Cable cross-section 3 x 6.0 mm² + 1 x 0.5 mm²
Rated current 32 A
Rated voltage 250 V
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15