1627592 | Phoenix Contact

Charging cable, 7 m, type 1 to type 2, 1 phase, mode 3, 32 A, 250 V, 1627592

Order No.: 65P0394
EAN: 4055626340531
MPN:
1627592
EV-TAG3PK-1AC32A-7,0M6,0ESBK01
Series: EV
1627592 Phoenix Contact eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
345.4094 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
345.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
345.4094 €

Charging cable, 1627592, Phoenix Contact

Mobile AC charging cable with vehicle charging connector and infrastructure charging plug for charging electric vehicles (EV) with alternating current (AC) via type 1 vehicle charging inlets, compatible with type 2 infrastructure charging sockets at charging stations for e-mobility (EVSE).

Features

  • Convenient handling due to the ergonomic
  • Longitudinal water tightness reliably prevents water ingress
  • Laser-marked mating face
Technical specifications
Connection (1) Typ 1
Connection (2) Typ 2
Number of phases 1
Loading mode Mode 3
Cable length 7 m
Colour schwarz
Cable cross-section 3 x 6,0 mm² + 1 x 0,5 mm²
Rated current 32 A
Rated voltage 250 V
Logistics
Country of origin DE
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei