1627759 | Phoenix Contact

Charging cable, 6 m, type 1 to open end, 1 phase, mode 3, 32 A, 250 V, 1627759

Order No.: 65P0121
EAN: 4055626352268
MPN:
1627759
EV-T1G3C-1AC32A-6,0M6,0ESBK01
Series: EV
1627759 Phoenix Contact eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
236.8338 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
236.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.8338 €

Charging cable, 1627759, Phoenix Contact

AC charging cable with vehicle charging connector and free cable end for charging electric vehicles (EV) with alternating current (AC) via type 1 vehicle charging inlets, for installation at charging stations for e-mobility (EVSE).

Features

  • Convenient handling due to the ergonomic
  • Longitudinal water tightness reliably prevents water ingress
  • Laser-marked mating face
Technical specifications
Connection (1) Typ 1
Connection (2) offenes Ende
Number of phases 1
Loading mode Mode 3
Cable length 6 m
Colour schwarz
Cable cross-section 3 x 6,0 mm² + 1 x 0,5 mm²
Rated current 32 A
Rated voltage 250 V
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei