1627760 | Phoenix Contact

Charging cable, 6 m, type 2 to open end, 1 phase, mode 3, 32 A, 250 V, 1627760

Order No.: 65P0870
EAN: 4055626352275
MPN:
1627760
EV-T2G3C-1AC32A-6,0M6,0ESBK01
Series: EV
1627760 Phoenix Contact eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
218.4245 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
218.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
218.4245 €

Charging cable, 1627760, Phoenix Contact

AC charging cable with vehicle charging connector and free cable end for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets, for installation at charging stations for e-mobility (EVSE).

Features

  • Convenient handling due to the ergonomic
  • Longitudinal water tightness reliably prevents water ingress
  • Laser-marked mating face
Technical specifications
Connection (1) Typ 2
Connection (2) offenes Ende
Number of phases 1
Loading mode Mode 3
Cable length 6 m
Colour schwarz
Cable cross-section 3 x 6,0 mm² + 1 x 0,5 mm²
Rated current 32 A
Rated voltage 250 V
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei