1628023 | Phoenix Contact

Charging cable, 5 m, type 1 to type 2, 1 phase, mode 3, 32 A, 250 V, 1628023

Order No.: 65P1375
EAN: 4055626377353
MPN:
1628023
EV-TAG3PK-1AC32A-5,0M6,0ESBK01
Series: EV
1628023 Phoenix Contact eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
328.7375 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
328.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
328.7375 €

Charging cable, 1628023, Phoenix Contact

Mobile AC charging cable with vehicle charging connector and infrastructure charging plug for charging electric vehicles (EV) with alternating current (AC) via type 1 vehicle charging inlets, compatible with type 2 infrastructure charging sockets at charging stations for e-mobility (EVSE).

Features

  • Convenient handling due to the ergonomic
  • Longitudinal water tightness reliably prevents water ingress
  • Laser-marked mating face
Technical specifications
Connection (1) Typ 1
Connection (2) Typ 2
Number of phases 1
Loading mode Mode 3
Cable length 5 m
Colour schwarz
Cable cross-section 3 x 6,0 mm² + 1 x 0,5 mm²
Rated current 32 A
Rated voltage 250 V
Logistics
Country of origin DE
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei