1628028 | Phoenix Contact

Charging cable, 5 m, type 1 to type 2, 1 phase, mode 3, 32 A, 250 V, 1628028

Order No.: 65P0412
EAN: 4055626379319
MPN:
1628028
EV-TAG3PC-1AC32A-5,0M6,0ESBK01
Series: EV
Phoenix Contact
1628028 Phoenix Contact eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
328.7375 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
328.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
328.7375 €

Charging cable, 1628028, Phoenix Contact

Mobile AC charging cable with vehicle charging connector and infrastructure charging plug for charging electric vehicles (EV) with alternating current (AC) via type 1 vehicle charging inlets, compatible with type 2 infrastructure charging sockets at charging stations for e-mobility (EVSE).

Features

  • Silver-plated surface of power and signal contacts
  • Comfortable handling due to ergonomic handle and additional rubberized grip components
  • Reliable function of locking lever with additional seal
  • Continuous longitudinal watertightness against water ingress into the cable
Technical specifications
Anschluss (1) Typ 1
Anschluss (2) Typ 2
Anzahl der Phasen 1
Farbe schwarz
Kabellänge 5 m
Lademodus Mode 3
Leiterquerschnitt 3 x 6,0 mm² + 1 x 0,5 mm²
Nennspannung 250 V
Nennstrom 32 A
Logistics
Ursprungsland DE
Zolltarifnummer 85363090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei