1628379 | Phoenix Contact

Charging cable, 7.62 m, type 1 to open end, 1 phase, mode 3, 32 A, 250 V, 1628379

Order No.: 65P0112
EAN: 4055626476889
MPN:
1628379
EV-T1G2C-1AC32A-25FT10ASBK11
Series: EV
1628379 Phoenix Contact eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
274.414 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
274.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
274.414 €

Charging cable, 1628379, Phoenix Contact

AC charging cable with vehicle charging connector and free cable end for charging electric vehicles (EV) with alternating current (AC) via type 1 vehicle charging inlets, for installation at charging stations for e-mobility (EVSE).

Features

  • Convenient handling due to the ergonomic
  • Longitudinal water tightness reliably prevents water ingress
  • Laser-marked mating face
Technical specifications
Anschluss (1) Typ 1
Anschluss (2) offenes Ende
Anzahl der Phasen 1
Farbe schwarz
Kabellänge 7.62 m
Lademodus Mode 3
Leiterquerschnitt 3 x 6,0 mm² + 1 x 0,75 mm²
Nennspannung 250 V
Nennstrom 32 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei