1009222 | Phoenix Contact

Ethernet switch, managed, 8 ports, 1 Gbit/s, 24 VDC, 1009222

Order No.: 64P8730
EAN: 4055626481753
MPN:
1009222
FL SWITCH 2306-2SFP PN
Series: FL SWITCH
1009222 Phoenix Contact ETHERNET switches
Image may differ
Unit Price (€ / pc.)
1,376.8776 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 1 Week **
Total Price:
1,376.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,376.8776 €

Industrial ethernet switch, 1009222, Phoenix Contact

Managed switch 2000, 6 RJ45 ports 10/100/1000 Mbps, 2 SFP ports 100/1000 Mbps, PROFINET Conformance-Class B, PROFINET mode preset, PROFINET status LEDs, extended temperature range.

Features

  • VLANs
  • DHCP client, DHCP server (pool-based and port-based), DHCP option 82
  • RSTP
  • Ambient temperature -40 °C to 70 °C
  • MRP (client and manager)
  • Configuration memory
  • Web-based management, SNMP
  • Slim design
  • Easy and fast startup and commissioning with the FL NETWORK MANAGER software
  • Suitable for PROFINET and EtherNet/IP networks
Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei