1025401 | Phoenix Contact
Media module, 1 port, 1 Gbit/s, 1025401
Unit Price (€ / pc.)
281.3636 € *
Available: 0 pcs.
Available in 10 days: 1,303 pcs.
Leadtime: 1 Week **
Gigabit SFP module, 1025401, Phoenix Contact
Gigabit SFP module for transmission up to 10 km with a wavelength of 1310 nm.
Technical specifications
Ausführung | Medienmodul | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | SFP-Slot | |
Ports | 1 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |