1026932 | Phoenix Contact

Ethernet switch, 6 ports, 1 Gbit/s, 48 VDC, 1026932

Order No.: 64P8703
EAN: 4055626520346
MPN:
1026932
FL SWITCH 1001T-4POE-GT-SFP
Series: FL SWITCH
1026932 Phoenix Contact ETHERNET switches
Image may differ
Unit Price (€ / pc.)
975.8238 € *
Available: 0 pcs.
Available in 10 days: 482 pcs.
Leadtime: 1 Week **
Total Price:
975.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
975.8238 €

Industrial ethernet switch, 1026932, Phoenix Contact

Unmanaged PoE Switch 1000, 1 RJ45 port 10/100/1000 Mbps, 1 SFP port 1000 Mbps, 4 RJ45 ports 10/100/1000 Mbps

Features

  • POE status LED per port
  • Redundant power supply
  • Wide -40° to +75°C temperature range
  • Autocrossing
  • Auto negotiation
  • Wide-range power supply of 18 to 57 VDC
  • Automatic detection of IEEE 802.3at or 802.3af powered devices
Technical specifications
Ausführung Ethernet Switch
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 6
Spannung 48 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei