1044029 | Phoenix Contact
Ethernet switch, managed, 16 ports, 100 Mbit/s, 24 VDC, 1044029
Unit Price (€ / pc.)
1,129.2386 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
1,129.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,129.2386 €
Industrial ethernet switch, 1044029, Phoenix Contact
Managed switch 2000, 16 RJ45 ports 10/100 Mbps, PROFINET Conformance-Class B, PROFINET mode preset, PROFINET status LEDs, extended temperature range.
Features
- VLANs
- DHCP client, DHCP server (pool-based and port-based), DHCP option 82
- RSTP
- Ambient temperature -40 °C to 70 °C
- MRP (client and manager)
- Configuration memory
- Web-based management, SNMP
- PROFINET mode preset
- Easy and fast startup and commissioning with the FL NETWORK MANAGER software
Technical specifications
Ausführung | Ethernet Switch, managed | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 16 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |