2700697 | Phoenix Contact
Ethernet switch, managed, 4 ports, 100 Mbit/s, 24 VDC, 2700697
Unit Price (€ / pc.)
2,233.5348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,233.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,233.5348 €
Industrial ethernet switch, 2700697, Phoenix Contact
Ethernet switch, with one push-pull 10/100 Mbps RJ45 port and three push-pull 100 Mbps POF SC-RJ ports for PROFINET RT/IRT, in IP67 protection.
Features
- SNMP
- MRP (client and manager)
- PN IO device
- Cut-through switching
- IP67 protection class
Technical specifications
Ausführung | Ethernet Switch, managed | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | Wandmontage | |
Ports | 4 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |