2702324 | Phoenix Contact

Ethernet switch, managed, 8 ports, 100 Mbit/s, 24 VDC, 2702324

Order No.: 64P8710
EAN: 4055626128917
MPN:
2702324
FL SWITCH 2008
Series: FL SWITCH
2702324 Phoenix Contact ETHERNET switches
Image may differ
Unit Price (€ / pc.)
456.5197 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
456.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
456.5197 €

Industrial ethernet switch, 2702324, Phoenix Contact

Managed switch 2000, 8 RJ45 ports 10/100 Mbps, PROFINET Conformance-Class A.

Features

  • VLANs
  • DHCP client, DHCP server (port-based)
  • MRP client
  • Unmanaged Mode
  • RSTP
  • Web-based management, SNMP
  • Configuration memory
  • Easy and fast startup and commissioning with the FL NETWORK MANAGER software
  • Suitable for PROFINET and EtherNet/IP networks
Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei