2702665 | Phoenix Contact
Ethernet switch, managed, 5 ports, 1 Gbit/s, 24 VDC, 2702665
Unit Price (€ / pc.)
648.8118 € *
Available: 0 pcs.
Available in 10 days: 72 pcs.
Leadtime: 1 Week **
Industrial ethernet switch, 2702665, Phoenix Contact
Managed switch 2000, 5 RJ45 ports 10/100/1000 Mbps, PROFINET Conformance-Class A.
Features
- VLANs
- DHCP client, DHCP server (port-based)
- MRP client
- Unmanaged Mode
- RSTP
- Web-based management, SNMP
- Configuration memory
- Easy and fast startup and commissioning with the FL NETWORK MANAGER software
- Suitable for PROFINET and EtherNet/IP networks
Technical specifications
Ausführung | Ethernet Switch, managed | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 5 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |