2702908 | Phoenix Contact
Ethernet switch, managed, 16 ports, 1 Gbit/s, 24 VDC, 2702908
Unit Price (€ / pc.)
1,184.9544 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,184.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,184.9544 €
Industrial ethernet switch, 2702908, Phoenix Contact
Managed switch 2000, 16 RJ45 ports 10/100/1000 Mbps, PROFINET Conformance-Class A.
Features
- VLANs
- DHCP client, DHCP server (port-based)
- MRP client
- Unmanaged Mode
- RSTP
- Web-based management, SNMP
- Configuration memory
- Easy and fast startup and commissioning with the FL NETWORK MANAGER software
- Suitable for PROFINET and EtherNet/IP networks
Technical specifications
Ausführung | Ethernet Switch, managed | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 16 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |