2884033 | Phoenix Contact
Media module, 2 ports, 100 Mbit/s, 2884033
Unit Price (€ / pc.)
731.85 € *
Available: 0 pcs.
Leadtime: On Request **
Media module, 2884033, Phoenix Contact
Fiber optic interface module for connecting 100 Base-FX multi-mode glass fibers (1300 nm), ST, connection direction downward. Robust Ethernet transmission even for medium-range environments prone to interference.
Features
- Robust Ethernet transmission even for medium-range environments prone to interference
Technical specifications
Ausführung | Medienmodul | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | Rack-Montage | |
Ports | 2 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |