2891031 | Phoenix Contact
Ethernet switch, managed, 8 ports, 100 Mbit/s, 24 VDC, 2891031
Unit Price (€ / pc.)
852.9206 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Industrial ethernet switch, 2891031, Phoenix Contact
Managed ethernet switch with eight RJ45 ports at 10/100 Mbps and operating temperature of -10°C to +60°C.
Features
- -40 °C to 70 °C and -10 to 60 °C ambient temperature versions
- Fiber-optic ports support 100 Mbps
- Security options with cable locking
- Extensive web diagnostics with configurable LED and remote alarm contacts
- Secure web-based and SNMP-based management
- Unique cleanup function hides unused configuration pages, reducing complexity, maintenance and startup times
- Auto negotiation and autocrossing detection simplifies installation and setup
Technical specifications
Ausführung | Ethernet Switch, managed | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 8 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |