2891037 | Phoenix Contact

Ethernet switch, managed, 8 ports, 100 Mbit/s, 24 VDC, 2891037

Order No.: 64P8742
EAN: 4046356659376
MPN:
2891037
FL SWITCH 3006T-2FX ST
Series: FL SWITCH
2891037 Phoenix Contact Industrial ethernet switches
Image may differ
Unit Price (€ / pc.)
1,260.2814 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
1,260.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,260.2814 €

Industrial ethernet switch, 2891037, Phoenix Contact

Managed ethernet switch with six RJ45 ports at 10/100 Mbps, two SC format fiber optic ports and an operating temperature of -40°C to +75°C.

Features

  • -40 °C to 70 °C and -10 to 60 °C ambient temperature versions
  • Fiber-optic ports support 100 Mbps
  • Security options with cable locking
  • Extensive web diagnostics with configurable LED and remote alarm contacts
  • Secure web-based and SNMP-based management
  • Unique cleanup function hides unused configuration pages, reducing complexity, maintenance and startup times
  • Auto negotiation and autocrossing detection simplifies installation and setup
Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 24 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei