2891041 | Phoenix Contact
Ethernet switch, unmanaged, 24 ports, 100 Mbit/s, 220 VAC, 2891041
Unit Price (€ / pc.)
785.1144 € *
Available: 0 pcs.
Available in 10 days: 78 pcs.
Leadtime: 1 Week **
Industrial ethernet switch, 2891041, Phoenix Contact
Ethernet switch, 24 Ethernet ports on the front in RJ45 format, automatic detection of 10 or 100 Mbps data transmission rate, coupling of network segments with different transmission speeds, auto crossing function, installs in 19-in. (482 mm) rack.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | Rack-Montage | |
Ports | 24 | |
Spannung | 220 VAC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |