2891057 | Phoenix Contact

Ethernet switch, unmanaged, 24 ports, 1 Gbit/s, 2891057

Order No.: 64P8708
EAN: 4046356763158
MPN:
2891057
FL SWITCH 1924
Series: FL SWITCH
2891057 Phoenix Contact ETHERNET switches
Image may differ
Unit Price (€ / pc.)
1,681.6723 € *
Available: 0 pcs.
Available in 10 days: 736 pcs.
Leadtime: 1 Week **
Total Price:
1,681.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,681.6723 €

Industrial ethernet switch, 2891057, Phoenix Contact

Ethernet switch, 24 Ethernet ports on the front in RJ45 format, automatic detection of 10, 100 or 1000 Mbps data transmission rate, coupling of network segments with different transmission speeds, auto crossing function, installs in 19-in. (482 mm) rack.

Features

  • Quality of service (QoS) support (2 queus)
  • Jumbo frame support (frame size up to 9216 bytes/frame)
  • Power supply range of 100 VAC to 240 VAC at 50/60 Hz
  • MAC address table size is 8192 (8k) entries
  • Two power cords are included. For North America, a NEMA 5-15 3-pin plug (type A). For EEC, a CEE 7/4 (type F)
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 24
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei