2891059 | Phoenix Contact
Ethernet switch, managed, 16 ports, 100 Mbit/s, 24 VDC, 2891059
Unit Price (€ / pc.)
1,909.5335 € *
Available: 0 pcs.
Available in 10 days: 23 pcs.
Leadtime: 1 Week **
Total Price:
1,909.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,909.5335 €
Industrial ethernet switch, 2891059, Phoenix Contact
Managed ethernet switch with 16 RJ45 ports at 10/100 Mbps and operating temperature of -40°C to +75°C.
Features
- -40 °C to 70 °C and -10 to 60 °C ambient temperature versions
- Fiber-optic ports support 100 Mbps
- Security options with cable locking
- Extensive web diagnostics with configurable LED and remote alarm contacts
- Secure web-based and SNMP-based management
- Unique cleanup function hides unused configuration pages, reducing complexity, maintenance and startup times
- Auto negotiation and autocrossing detection simplifies installation and setup
Technical specifications
Version | Ethernet Switch, managed | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 16 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |