2891064 | Phoenix Contact
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 24 VDC, 2891064
Unit Price (€ / pc.)
592.3463 € *
Available: 0 pcs.
Available in 10 days: 1,276 pcs.
Leadtime: 1 Week **
Industrial ethernet switch, 2891064, Phoenix Contact
PoE+ Ethernet switch conforms to IEEE 802.3at. Includes four PoE+ ports and one standard RJ45 port, all with 10/100 Mbps speeds.
Features
- Wide-range power supply of 18 to 57 VDC
- Autocrossing
- Wide -40° to +75°C temperature range
- Redundant power supply
- POE status LED per port
- Auto negotiation
- Automatic detection of IEEE 802.3at or 802.3af powered devices
Technical specifications
Ausführung | Ethernet Switch | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 5 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |