2891072 | Phoenix Contact
Ethernet switch, managed, 28 ports, 100 Mbit/s, 2891072
Unit Price (€ / pc.)
3,507.5488 € *
Available: 0 pcs.
Available in 10 days: 310 pcs.
Leadtime: 1 Week **
Total Price:
3,507.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,507.5488 €
Industrial ethernet switch, 2891072, Phoenix Contact
Rack-mount managed ethernet switch meets IEC 61850-3 and IEEE 1613. Provides 24 RJ45 ports at 10/100 Mbps and four gigabit combo ports (10/100/1000 Mbps RJ45 connection, 1000 Mbps fiber optic connection requires 1000 Mbps SFP module).
Features
- Network structure according to IEC 61850
- IEEE 1613
Technical specifications
Ausführung | Ethernet Switch, managed | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | Rack-Montage | |
Ports | 28 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |