2891081 | Phoenix Contact
Media module, 1 port, 100 Mbit/s, 3.3 V, 2891081
Unit Price (€ / pc.)
221.1853 € *
Available: 0 pcs.
Available in 10 days: 1,785 pcs.
Leadtime: 1 Week **
Media module, 2891081, Phoenix Contact
The small form-factor plug-in module provides a fiber optic interface with a data transmission speed of 100 Mbps with a wavelength of 1310 nm (long).
Features
- Network structure according to IEC 61850
- IEEE 1613
- MSA compliant
Technical specifications
Ausführung | Medienmodul | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | SFP-Slot | |
Ports | 1 | |
Spannung | 3,3 V |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |