2891754 | Phoenix Contact
Media module, 1 port, 1 Gbit/s, 3.3 V, 2891754
Unit Price (€ / pc.)
269.8444 € *
Available: 0 pcs.
Available in 10 days: 165 pcs.
Leadtime: 1 Week **
Gigabit SFP module, 2891754, Phoenix Contact
Gigabit SFP module for transmission up to 1 km with a wavelength of 850 nm.
Technical specifications
Ausführung | Medienmodul | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | SFP-Slot | |
Ports | 1 | |
Spannung | 3,3 V |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |