2891767 | Phoenix Contact

Media module, 1 port, 1 Gbit/s, 3.3 V, 2891767

Order No.: 64P8689
EAN: 4046356166775
MPN:
2891767
FL SFP LX
Series: FL SFP
2891767 Phoenix Contact ETHERNET switches
Image may differ
Unit Price (€ / pc.)
402.8507 € *
Available: 0 pcs.
Available in 10 days: 39 pcs.
Leadtime: 1 Week **
Total Price:
402.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
402.8507 €

Gigabit SFP module, 2891767, Phoenix Contact

Gigabit SFP module for transmission up to 30 km with a wavelength of 1310 nm.

Technical specifications
Ausführung Medienmodul
Datenübertragungsrate 1000000000 mb/s
Montage SFP-Slot
Ports 1
Spannung 3,3 V
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes