2702383 | Phoenix Contact
PSR extension module, 5 Form A (N/O) + 1 Form B (N/C), 24 VDC, 3 A, 2702383
Unit Price (€ / pc.)
187.8296 € *
Available: 0 pcs.
Available in 10 days: 188 pcs.
Leadtime: 2 Weeks **
Extension module, 2702383, Phoenix Contact
Contact extension up to SIL 3, Cat. 4, PL e in conjunction with suitable evaluation device, 5 enabling current paths, US = 24 V DC, pluggable Push-in terminal block.
Features
- Low housing width of just 17.5 mm
- 1- and 2-channel control
- 5 enabling current paths, 1 confirmation current path, 1 digital signal output
- Automatic activation
Technical specifications
Version | Erweiterungsmodul | |
Contact type | 5 Schließer + 1 Öffner | |
Control Voltage | 24 VDC | |
switching current | 3 A | |
Assembly | DIN-Schiene | |
Width | 17.5 mm | |
Height | 116.6 mm | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |