2702925 | Phoenix Contact

PSR extension module, 4 Form A (N/O) + 1 Form B (N/C), 230V, 6 A, 2702925

Order No.: 64P2823
EAN: 4055626428895
MPN:
2702925
PSR-SPP-42-230UC/URM4/4NO/2NC
Series: PSR
2702925 Phoenix Contact Expansion modules
Image may differ
Unit Price (€ / pc.)
194.6602 € *
Available: 0 pcs.
Available in 10 days: 45 pcs.
Leadtime: 2 Weeks **
Total Price:
194.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
194.6602 €

Extension module, 2702925, Phoenix Contact

1- or 2-channel contact extension with wide range input, 4 N/O contacts, 1 N/C contact, 1 confirmation current path, together with basic device up to Cat. 4, PL e in accordance with EN ISO 13849, plug-in Push-in terminal block, width: 22.5 mm.

Technical specifications
Version Erweiterungsmodul
Contact type 4 Schließer + 1 Öffner
Control Voltage 230V
switching current 6 A
Assembly DIN-Schiene
Width 22.5 mm
Height 112 mm
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei