2905137 | Phoenix Contact
PLC extension module, IDC contacts, 24 VDC, 0.65 A, 2905137
Unit Price (€ / pc.)
195.6955 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Extension module, 2905137, Phoenix Contact
PLC logic extension module with 16 I/Os for plug-in connection to 8 PLC-INTERFACE terminal blocks for extending the basic module (a maximum of 2 extension modules can be connected to a basic module), Push-in connection.
Technical specifications
Version | Erweiterungsmodul | |
Contact type | Schneidklemmkontakte | |
Control Voltage | 24 VDC | |
switching current | 0.65 A | |
Assembly | Steckmontage | |
Width | 50 mm | |
Height | 48.5 mm | |
Depth | 82.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |