2906917 | Phoenix Contact

PLC extension module, 24 VDC, 20 mA, 2906917

Order No.: 64P4384
EAN: 4055626153780
MPN:
2906917
PLC-APT-UI-IN
Series: PLC
2906917 Phoenix Contact Expansion modules
Image may differ
Unit Price (€ / pc.)
109.0397 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
109.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.0397 €

Extension module, 2906917, Phoenix Contact

Analog input module for PLC logic logic modules (Generation 2 only), single-channel, signal type (4-20 mA, 0-20 mA, 0-10 V, 2-10 V) can be configured via DIP switch, Push-in connection.

Technical specifications
Version Erweiterungsmodul
Width 6.2 mm
Height 80 mm
Assembly DIN-Schiene
switching current 20 mA
Control Voltage 24 VDC
Depth 86 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei