2906919 | Phoenix Contact
PLC extension module, 24 VDC, 3 mA, 2906919
Unit Price (€ / pc.)
119.7735 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 2 Weeks **
Extension module, 2906919, Phoenix Contact
Pt 100/Pt1000 temperature transducer for PLC logic logic modules (Generation 2 only), single-channel, signal type (Pt 100, Pt 1000) can be configured via DIP switch, Push-in connection.
Technical specifications
Version | Erweiterungsmodul | |
Width | 6.2 mm | |
Height | 80 mm | |
Assembly | DIN-Schiene | |
switching current | 3 mA | |
Control Voltage | 24 VDC | |
Depth | 86 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |