2963734 | Phoenix Contact

PSR contact extension, 5 Form A (N/O) + 1 Form B (N/C), 24 V, 5 A, 2963734

Order No.: 64P2763
EAN: 4017918591120
MPN:
2963734
PSR-SCP- 24UC/URM4/5X1/2X2
Series: PSR
Phoenix Contact
2963734 Phoenix Contact Expansion modules
Image may differ
Unit Price (€ / pc.)
219.9358 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
219.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
219.9358 €

Extension module, 2963734, Phoenix Contact

Single-channel or two-channel contact extension, 5 N/O contacts, 1 N/C contact, 1 confirmation current path, together with basic device up to Cat. 4 PL e in accordance with EN ISO 13849 safe isolation, width: 35 mm, pluggable screw terminal block.

Features

  • Five enabling, one signaling, and one confirmation current path
  • 1- and 2-channel control
Technical specifications
Ausführung Erweiterungsmodul
Breite 35 mm
Höhe 99 mm
Kontaktart 5 Schließer + 1 Öffner
Montage DIN-Schiene
Schaltstrom 5 A
Steuerspannung 24 V
Tiefe 114.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei