2981046 | Phoenix Contact

PSR extension module, 5 Form A (N/O) + 1 Form B (N/C), 24 V, 4 A, 2981046

Order No.: 64P2811
EAN: 4017918915520
MPN:
2981046
PSR-SPP- 24UC/URM4/5X1/2X2/B
Series: PSR
Phoenix Contact
2981046 Phoenix Contact Expansion modules
Image may differ
Unit Price (€ / pc.)
202.8474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
202.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.8474 €

Extension module, 2981046, Phoenix Contact

Single or two-channel contact extension, 5 N/O contacts, 1 N/C contact, 1 confirmation current path, width: 22.5 mm, pluggable Push-in terminal block.

Technical specifications
Ausführung Erweiterungsmodul
Breite 22.5 mm
Höhe 112 mm
Kontaktart 5 Schließer + 1 Öffner
Montage DIN-Schiene
Schaltstrom 4 A
Steuerspannung 24 V
Tiefe 114.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei