2861331 | Phoenix Contact
Inline terminal, 2 Mbit/s, 24 VDC, 2861331
Unit Price (€ / pc.)
59.6071 € *
Available: 0 pcs.
Available in 10 days: 883 pcs.
Leadtime: 2 Weeks **
Power module, 2861331, Phoenix Contact
Inline power terminal, complete with accessories (connector and labeling field), 24 VDC, without fuse.
Features
- Supply of all 24 V main voltage Um
- Feed-in or provision of the 24 V segment voltage Us
- Main circuit protected by an external fuse
- Segment circuit can be protected by an external fuse
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |