2861438 | Phoenix Contact
Inline terminal, 24 VDC, 2861438
Unit Price (€ / pc.)
74.7915 € *
Available: 0 pcs.
Available in 10 days: 111 pcs.
Leadtime: 2 Weeks **
Power module, 2861438, Phoenix Contact
Inline power terminal block, complete with accessories (connector and labeling field), 24 VDC, with fuse (Main voltage).
Features
- Supply of the 24 V main voltage Um
- Feed-in or provision of the 24 V segment voltage Us
- Main and segment circuits protected by an internal fuse
- Diagnostic and status indicators
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |