2862136 | Phoenix Contact
Inline terminal, 24 VDC, 2862136
Unit Price (€ / pc.)
74.7915 € *
Available: 0 pcs.
Available in 10 days: 66 pcs.
Leadtime: 2 Weeks **
Power module, 2862136, Phoenix Contact
Inline power terminal, complete with accessories (connector and labeling field), 24 VDC, with fuse (main and segment voltage).
Features
- Supply of the 24 V main voltage Um
- Feed-in or provision of the 24 V segment voltage Us
- Diagnostic and status indicators
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |