2863834 | Phoenix Contact

Inline terminal, 24 VDC, 2863834

Order No.: 64P8983
EAN: 4017918977733
MPN:
2863834
IB IL 24 PWR IN/2F-DF-2MBD-PAC
Series: IB IL
2863834 Phoenix Contact Feed and segment modules
Image may differ
Unit Price (€ / pc.)
107.1476 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
107.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.1476 €

Power module, 2863834, Phoenix Contact

Inline power terminal block, complete with accessories (connector and labeling field), 24 VDC, with fuse (main and segment voltage) and diagnostics, transmission speed 2 Mbaud.

Features

  • Supply of the 24 V main voltage Um
  • Feed-in or provision of the 24 V segment voltage Us
  • Diagnostic and status indicators
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei